Renesas ISL71590SEHVX technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 31 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | MIL-PRF-38535 Class Q |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas ISL71590SEHVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.