Renesas ISL72991RHVF technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Width | 12.445 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2.25 |
| Output Voltage1-Max | 26 |
| Output Current1-Max | 1 |
| Screening Level | MIL-PRF-38535 Class V |
| Dropout Voltage1-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas ISL72991RHVF to view detailed technical specifications.
No datasheet is available for this part.