Renesas ISL73840SEHVF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Width | 12.445 |
| Length | 18.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | -15 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Screening Level | MIL-PRF-38535 Class V |
| Number of Channels | 16 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas ISL73840SEHVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.