Renesas ISL75051ASEHFE/PROTO technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F18 |
| Width | 9.83 |
| Length | 11.835 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL75051ASEHFE/PROTO to view detailed technical specifications.
No datasheet is available for this part.