
The ISL76671AROZ-T7A is a 6-pin DFN packaged device with a temperature grade of industrial, suitable for operating in temperatures ranging from -40°C to 105°C. It has a single function and a supply voltage range of 1.8V to 3V. The device has a pin count of 6 and a terminal position of dual. It is designed to be used in ambient light and color sensor applications with I2C and analog output interfaces.
Renesas ISL76671AROZ-T7A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2.1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL76671AROZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.