Renesas ISL78100ARZ-TK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 16 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL78100ARZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.