Renesas ISL78301FVEAZ-T technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.525 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL78301FVEAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.