
The ISL78600ANZ-T is a power management IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals and is packaged in a 10mm x 10mm quad flat no-lead package. The device is designed for industrial use and has a supply voltage range of 6 to 60 volts. It has 12 channels and a single function. The ISL78600ANZ-T is manufactured by Renesas.
Renesas ISL78600ANZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 39.6 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL78600ANZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.