Renesas ISL78610ANZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 39.6 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL78610ANZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.