Quick Jump:
Technical Specifications
Renesas ISL78692-1CR3Z-T7A technical specifications.
General
Max Operating Temperature
85
Number of Terminals
10
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
S-PDSO-N10
Width
3
Length
3
Pin Count
10
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
5
Supply Voltage-Max (Vsup)
5.5
Supply Voltage-Min (Vsup)
4.3
Number of Channels
2
Compliance
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False
Datasheet
Renesas ISL78692-1CR3Z-T7A Datasheet
Download the complete datasheet for Renesas ISL78692-1CR3Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.