The ISL78841ASRHQF is an 8-channel DC/DC controller from Renesas, designed for high-reliability applications. It operates within a temperature range of -55°C to 125°C and features a MIL-PRF-38535 Class Q screening level. The device has 8 terminals and a pin count of 8, with a package type of FP-8. It is suitable for use in power management applications, including DC/DC controllers and regulators.
Renesas ISL78841ASRHQF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F8 |
| Width | 6.475 |
| Length | 6.485 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 9 |
| Screening Level | MIL-PRF-38535 Class Q |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas ISL78841ASRHQF to view detailed technical specifications.
No datasheet is available for this part.