Renesas ISL78841ASRHVX/SAMPLE technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Control Method | Current |
| Type | Current Mode PWM Controller |
| Topology | Boost|Buck|Flyback|Forward |
| Number of PWM Outputs | 1 |
| Output Current | 1000mA |
| Maximum Duty Cycle | 48(Typ)% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Fall Time | 20ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Maximum Supply Current | 4.75(Typ)mA |
| Oscillator Accuracy | 51kHz |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 50 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas ISL78841ASRHVX/SAMPLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.