The ISL78843ASRHQD is an 8-pin DC/DC controller from Renesas, featuring a military temperature grade and a screening level of MIL-PRF-38535 Class Q. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a pin count of 8 and a package type of SBDIP-8. It is designed for use in applications with input voltages between 9 and 13.2 volts.
Renesas ISL78843ASRHQD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 9 |
| Screening Level | MIL-PRF-38535 Class Q |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas ISL78843ASRHQD to view detailed technical specifications.
No datasheet is available for this part.