
The ISL80020FRZ-T7A is an industrial DC/DC controller from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals in a dual terminal position and is packaged in a 2mm x 2mm TDFN-8 package. The device operates on an input voltage range of 2.7V to 5.5V and is suitable for use in industrial applications.
Renesas ISL80020FRZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL80020FRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.