Positive 2.5V 1A LDO regulator with a 10-pin DFN EP surface mount package. Features a fixed output voltage of 2.5V and a maximum output current of 1A. Operates with input voltages from 2.2V to 6V, offering a typical dropout voltage of 0.13V at 1A. Includes current limit and thermal shutdown protection, with an operating temperature range of -40°C to 125°C.
Renesas ISL80101IR25Z-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1(Max) - 0.2 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 2.2V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.13@1AV |
| Maximum Dropout Voltage @ Current | 0.212@1AV |
| Accuracy | ±0.2% |
| Line Regulation | 1% |
| Load Regulation | -1%(Min) |
| Junction to Ambient | 45°C/W |
| Junction to Case | 4°C/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL80101IR25Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.