
The ISL8011IRZ-T from Renesas is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of S-PDSO-N10. The device has a width and length of 3mm and a pin count of 10. It operates within an input voltage range of 2.7V to 5.5V.
Renesas ISL8011IRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8011IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.