
High efficiency synchronous buck regulator delivering up to 2A output current with low quiescent current. Operates at 1MHz switching frequency for compact solution size. Features a wide input voltage range from 2.7V to 5.5V. Industrial temperature grade operation from -40°C to 85°C. Packaged in a 10-terminal S-PDSO-N10 surface-mount device.
Renesas ISL8012IRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8012IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.