The ISL8104CBZ-T is a commercial-grade DC/DC controller from Renesas, featuring a 14-pin SOP package and a temperature range of 0 to 70°C. It has a single function and a maximum input voltage of 15.4V. The device is suitable for use in a variety of applications, including power management systems. The ISL8104CBZ-T is a commercial-grade product, indicating it is designed for general-purpose use rather than high-reliability or automotive applications. It is available in a 3.9mm wide, 8.65mm long SOP package.
Renesas ISL8104CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15.4 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8104CBZ-T to view detailed technical specifications.
No datasheet is available for this part.