
The ISL8107IRZ-T is a 16-pin QFN-packaged industrial-grade DC/DC controller IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a maximum input voltage of 75V and a minimum input voltage of 9V. The device features a quad terminal position and a single function. It is available in a 5mm x 5mm QFN-16 package.
Renesas ISL8107IRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8107IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.