Renesas ISL8115FRTZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.97 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8115FRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.