
The ISL8120IRZ is an industrial-grade quad DC/DC controller from Renesas, designed for use in a variety of applications. It operates over a temperature range of -40°C to 85°C and features a 32-pin QFN package. The device accepts input voltages between 3V and 22V and is suitable for industrial environments.
Renesas ISL8120IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8120IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.