
Industrial temperature grade dual port line transceiver with ±15kV ESD protection. Features a 5V nominal supply voltage (4.5V to 5.5V range) and Schmitt trigger input characteristics. This 28-terminal device supports dual protocols, offering both RS-232 and RS-485 communication. Packaged in a 28-pin R-PDSO-G28 (5.3mm width, 10.2mm length).
Renesas ISL81334IAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL81334IAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.