Industrial-grade RS-485/RS-422 transceiver featuring a 5V nominal supply voltage (4.5V to 5.5V range). This half-duplex bus transceiver operates at up to 5Mbps and offers ±15kV ESD protection. Its differential Schmitt trigger inputs ensure robust signal integrity. The component is housed in an 8-terminal R-PDIP-T8 package, measuring 7.62mm in width and 9.585mm in length, with a temperature range of -40°C to 85°C.
Renesas ISL81487EIPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL81487EIPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.