The ISL81487LIP is an industrial-grade, 8-pin DIP dual differential Schmitt trigger line transceiver from Renesas. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The device features a differential Schmitt trigger input characteristic and is available in a DIP-8 package with dimensions of 7.62mm in width and 9.585mm in length.
Renesas ISL81487LIP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL81487LIP to view detailed technical specifications.
No datasheet is available for this part.