Renesas ISL8200AMIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N23 |
| Width | 15 |
| Length | 15 |
| Pin Count | 23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8200AMIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.