Renesas ISL8210MFRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 83 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N83 |
| Width | 11 |
| Length | 12 |
| Pin Count | 83 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8210MFRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.