Renesas ISL8240MIRZ-T technical specifications.
| Number of Terminals | 26 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQMA-N26 |
| Width | 17 |
| Length | 17 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8240MIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.