Industrial grade, 3.3V full-duplex RS-485/RS-422 transceiver featuring differential Schmitt trigger inputs for enhanced noise immunity. Operates across a -40°C to 85°C temperature range with ±15kV HBM ESD protection. This 8-terminal, 8-pin interface IC, housed in an R-PDSO-G8 package measuring 3.9mm x 4.9mm, supports data rates up to 250kbps.
Renesas ISL83071EIBZA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83071EIBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.