The ISL83080EIBZ is a 14-pin SOIC-14 industrial differential line transceiver from Renesas. It operates over a temperature range of -40 to 85 degrees Celsius and is powered by a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device features differential Schmitt trigger input characteristics and is designed for industrial applications.
Renesas ISL83080EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83080EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.