The ISL83083EIBZ-T is an industrial-grade differential line transceiver from Renesas, operating within a temperature range of -40°C to 85°C. It features a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has 14 terminals and is available in a 14-pin SOP package. It is designed for use in bus transceiver applications, with differential Schmitt trigger input characteristics.
Renesas ISL83083EIBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83083EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.