The ISL83083EIUZ is an industrial-grade differential line transceiver from Renesas, featuring a 5V supply voltage and a temperature range of -40 to 85°C. It has a 10-pin MSOP package and supports differential Schmitt trigger input characteristics. This device is suitable for use in industrial applications where high reliability and performance are required.
Renesas ISL83083EIUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83083EIUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.