The ISL83085EIUZ is an 8-channel differential line transceiver from Renesas, designed for industrial temperature applications. It operates from a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device features differential Schmitt trigger input characteristics and is available in a TSSOP-8 package. The ISL83085EIUZ is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Renesas ISL83085EIUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83085EIUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.