
The ISL83085EIUZ-T is an 8-channel industrial line transceiver from Renesas, featuring differential Schmitt trigger input characteristics. It operates over a supply voltage range of 4.5V to 5.5V and is available in a TSSOP-8 package. The device is designed for industrial applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is a single-function device with 8 terminals and a pin count of 8.
Renesas ISL83085EIUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83085EIUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.