
The ISL83088EIBZ is an 8-channel differential Schmitt trigger line transceiver from Renesas, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. It operates over a temperature range of -40°C to 85°C, making it suitable for industrial applications.
Renesas ISL83088EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83088EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.