The ISL8323IBZ is an industrial-grade multiplexer/demultiplexer with 8 terminals and a JEDEC package code of R-PDSO-G8. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 12V. The device is available in an 8-pin SOP package with dimensions of 3.9mm width and 4.9mm length. It is designed for use in industrial applications.
Renesas ISL8323IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8323IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.