
Industrial-grade, 8-terminal full-duplex RS-485/RS-422 bus transceiver operating at 3.3V nominal supply voltage (3V to 3.6V range) and up to 10Mbps data rates. Features differential Schmitt trigger inputs for enhanced noise immunity. Housed in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Suitable for industrial temperature ranges from -40°C to 85°C.
Renesas ISL83490IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83490IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.