The ISL83491IB is an industrial-grade dual-line transceiver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. This device features a 14-pin SOIC package and supports differential Schmitt trigger input characteristics. With a nominal supply voltage of 3.3V, the transceiver can handle a minimum of 3V and a maximum of 3.6V. It is designed for industrial applications and is available in a 14-pin SOIC package.
Renesas ISL83491IB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83491IB to view detailed technical specifications.
No datasheet is available for this part.