The ISL84525IUZ-T is a dual 2-channel multiplexer from Renesas, featuring a temperature grade of industrial and a supply voltage range of 2 to 12V. It has a JEDEC package code of S-PDSO-G10 and measures 3mm in width and length. The device operates within a temperature range of -40 to 85 degrees Celsius and has 10 pins. It is available in an MSOP-10 package type.
Renesas ISL84525IUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL84525IUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.