
SPDT analog switch featuring ultra-low ON-resistance and single-supply operation. This industrial-grade integrated circuit supports a supply voltage range of 1.65V to 3.6V, with a nominal voltage of 1.8V. It offers one channel with a 6-pin configuration in a R-PDSO-G6 package, measuring 1.25mm in width and 2mm in length. Operating across an industrial temperature range of -40°C to 85°C, it handles input voltages from 0V to 3.6V.
Renesas ISL84714IHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 0 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL84714IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.