SPST analog switch featuring ultra-low ON-resistance and operation from a single supply. Designed for industrial temperature ranges (-40°C to 85°C), this component supports supply voltages from 1.65V to 3.6V, with a nominal supply of 1.8V. It offers a single channel and a dual terminal position within a 5-pin, 1.25mm width x 2mm length package.
Renesas ISL84715IHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL84715IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.