8 to 1 analog multiplexer featuring ultra-low ON resistance and operation from a single supply voltage range of 1.6V to 3.6V. This industrial temperature grade component offers 8 channels and a 16-pin configuration within a compact 3x3mm S-PQCC-N16 package. Maximum operating temperature reaches 85°C, with a minimum of -40°C.
Renesas ISL84781IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL84781IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.