
The ISL8487EIBZ is an industrial-grade differential line transceiver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals and a JEDEC package code of R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a single function. It is a line transceiver with differential Schmitt trigger input characteristics.
Renesas ISL8487EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8487EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.