
The ISL8487EIBZ-T is an industrial-grade differential Schmitt trigger line transceiver from Renesas, operating on a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It features 8 terminals and is available in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. The device is designed to operate within a temperature range of -40 to 85°C, making it suitable for industrial applications. As a line transceiver, it is used for differential signal transmission and reception, with characteristics defined by its differential Schmitt trigger input characteristics.
Renesas ISL8487EIBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8487EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.