
Industrial-grade, 8-terminal, full-duplex RS-485/RS-422 bus transceiver operating from a 4.5V to 5.5V supply. Features differential Schmitt trigger inputs for enhanced noise immunity and a maximum operating temperature of 85°C. Housed in a compact R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Renesas ISL8490IBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8490IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.