The ISL8491EIB-T is an industrial-grade line transceiver with a differential Schmitt trigger input. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is available in a 14-pin R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It is designed for use in industrial applications and meets the requirements of the specified categories.
Renesas ISL8491EIB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8491EIB-T to view detailed technical specifications.
No datasheet is available for this part.