Renesas ISL85014FRZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-N15 |
| Width | 3.5 |
| Length | 3.5 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL85014FRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.