The ISL8501IRZ is an industrial-grade quad DC/DC controller from Renesas, designed for use in a variety of applications. It operates within a temperature range of -40°C to 85°C and features a quad terminal position. The device is packaged in a 24-pin HVQCCN package, measuring 4mm in width and length. It is designed to handle input voltages between 6V and 25V.
Renesas ISL8501IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8501IRZ to view detailed technical specifications.
No datasheet is available for this part.