
Automotive-grade 1A synchronous buck regulator featuring a wide input voltage range of 3V to 40V. This integrated circuit offers a single output function with a 12-terminal configuration in a R-PDSO-N12 package. Operating across an extended temperature range from -40°C to 125°C, it provides efficient DC/DC power conversion.
Renesas ISL85410FRZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL85410FRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.