
5-pin SOT-23 I2C buffer, operating from 2.7V to 5.5V with a nominal 3.3V supply. This industrial-grade integrated circuit features a single function and a 5-terminal configuration within a compact R-PDSO-G5 package measuring 1.6mm width and 2.9mm length. Designed for reliable performance, it operates across an industrial temperature range from -40°C to 85°C.
Renesas ISL88694IH5Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88694IH5Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.