The ISL88731HRZ is a 28-pin quad channel power management IC from Renesas, operating within a temperature range of -10°C to 100°C. It features a supply voltage range of 8 to 26V and is packaged in the HVQCCN package type. The device has 4 channels and 1 function, with a terminal position of quad and a pin count of 28.
Renesas ISL88731HRZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88731HRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.